746-041-527-506

Heilind Number:EDA746-041-527-506
Manufacturer:EDAC
Manufacturer Number:746-041-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-527-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a sleek Black finish, this connector not only enhances the aesthetic appeal of your PCB layout but also ensures reliable connectivity. With an amperage rating of 3 A, it can handle power-intensive applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring 41 positions in a single row configuration, it offers ample connectivity options. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, ensure efficient signal transmission. Suitable for use in a wide range of environments, the connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connector for superior performance and longevity in your electronic assemblies.