746-041-540-101

Heilind Number:EDA746-041-540-101
Manufacturer:EDAC
Manufacturer Number:746-041-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless PCB connectivity. Designed for optimum reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 41 positions, it offers ample connectivity options for your PCB designs. The contact material, Copper Alloy, guarantees superior conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries. Trust in its straight mount orientation for easy installation, and rest assured knowing it can handle up to 3A of current. Elevate your PCB connections with this essential component, available now.