746-041-540-501

Heilind Number:EDA746-041-540-501
Manufacturer:EDAC
Manufacturer Number:746-041-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-540-501

Detailed Description

Introducing our 746-041-540-501 Press-fit Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. This black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional strength and heat resistance. With a single row design and 41 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB designs with this high-performance Card Edge Connector.