746-041-541-101

Heilind Number:EDA746-041-541-101
Manufacturer:EDAC
Manufacturer Number:746-041-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-541-101

Detailed Description

Upgrade your PCB connections with our 746-041-541-101 Press-fit Card Edge Connector. Designed for precision and durability, this black connector features a single row with 41 positions, ensuring seamless connectivity in your electronic devices. With a pitch of .125 inches and row spacing of .25 inches, it offers optimal performance in tight spaces. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at up to 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this high-quality connector for efficient and secure board-to-board PCB connections in your projects.