746-041-541-501

Heilind Number:EDA746-041-541-501
Manufacturer:EDAC
Manufacturer Number:746-041-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-541-501

Detailed Description

Upgrade your PCB connections with our 746-041-541-501 Press-fit Card Edge Connector. Designed for maximum durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a single row configuration and 41 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCBs with this high-quality connector and experience seamless connectivity like never before.