746-041-541-506

Heilind Number:EDA746-041-541-506
Manufacturer:EDAC
Manufacturer Number:746-041-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-541-506

Detailed Description

Introducing our 746-041-541-506 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 41 gold-plated copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The precision-engineered .125 inch pitch and .25 inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in our product to provide secure and efficient connections for your electronic devices.