746-041-545-101

Heilind Number:EDA746-041-545-101
Manufacturer:EDAC
Manufacturer Number:746-041-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-545-101

Detailed Description

Introducing our 746-041-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row layout with 41 positions, allowing for efficient data transmission. Crafted with precision, it features copper alloy contacts for enhanced conductivity, while a durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability. With a pitch of .125 inches and row spacing of .25 inches, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suited for a wide range of applications. Trust in the quality and innovation of our black Card Edge Connector to elevate your connectivity needs.