746-041-545-501

Heilind Number:EDA746-041-545-501
Manufacturer:EDAC
Manufacturer Number:746-041-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-545-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and durable connectivity in a wide range of electronic devices. Engineered to meet the demands of modern technology, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing for superior safety and reliability. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise and secure connections. Suitable for straight mounting orientation, this connector can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your electronic assembly requirements.