746-041-553-101

Heilind Number:EDA746-041-553-101
Manufacturer:EDAC
Manufacturer Number:746-041-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-553-101

Detailed Description

Introducing our 746-041-553-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Featuring a single row configuration with 41 positions, each contact is made of high-quality Copper Alloy for efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment on PCBs. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the 746-041-553-101 for robust and seamless connectivity in your electronic designs.