746-041-553-501

Heilind Number:EDA746-041-553-501
Manufacturer:EDAC
Manufacturer Number:746-041-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-553-501

Detailed Description

Introducing the 746-041-553-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. This sleek black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees superior durability and safety. With a single row design and 41 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise and secure installations. Designed for straight mount orientation, it's easy to integrate into your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a reliable choice for your connectivity needs.