746-041-553-506

Heilind Number:EDA746-041-553-506
Manufacturer:EDAC
Manufacturer Number:746-041-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-041-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-041-553-506

Detailed Description

Introducing our 746-041-553-506 Press-fit Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. This sleek black connector, with its UL 94V-0 Thermoplastic Polyester housing, offers both durability and safety in one package. With a single row design and 41 positions, it provides ample connectivity options while saving valuable board space. Made with high-quality Copper Alloy contacts, it ensures optimal conductivity and signal integrity. The .125-inch pitch and .25-inch row spacing allow for easy and precise installation. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.