746-042-520-101

Heilind Number:EDA746-042-520-101
Manufacturer:EDAC
Manufacturer Number:746-042-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operating conditions. With a low-amperage rating of 3 A, it is perfect for various electronic applications. Featuring a single row design with 42 positions, each contact is made of Copper Alloy for optimal conductivity. The .125-inch pitch and .25-inch row spacing allow for easy and precise connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme environments. Trust in this Card Edge Connector for seamless board-to-board connectivity in your next project.