746-042-520-201

Heilind Number:EDA746-042-520-201
Manufacturer:EDAC
Manufacturer Number:746-042-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features high-quality copper alloy contacts for efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a straight mount orientation, it offers easy installation onto your board. The connector's 42 positions spread across two rows, with a pitch of .125 inches and row spacing of .25 inches, allow for seamless integration. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic systems with this black Card Edge Connector, perfect for demanding applications.