746-042-520-501

Heilind Number:EDA746-042-520-501
Manufacturer:EDAC
Manufacturer Number:746-042-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-520-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 42 positions and a pitch of .125 inches, it offers ample connectivity for your electronic devices. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating guarantees optimal power transmission. Its straight mount orientation and compact size make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any environment. Elevate your PCB connectivity with this essential component, available now in our extensive lineup of high-quality connectors.