746-042-520-506

Heilind Number:EDA746-042-520-506
Manufacturer:EDAC
Manufacturer Number:746-042-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-520-506

Detailed Description

Introducing the 746-042-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both performance and style. With a compact single-row design and 42 positions, it offers ample connectivity in a space-saving package. The copper alloy contacts provide superior conductivity, while the press-fit installation method guarantees a secure and hassle-free assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the 746-042-520-506 for efficient and durable card edge connections.