746-042-520-601

Heilind Number:EDA746-042-520-601
Manufacturer:EDAC
Manufacturer Number:746-042-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a vital component for seamless electronic integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a row spacing of .25 inches and a pitch of .125 inches, it accommodates up to 42 positions across 2 rows, facilitating efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for high-performance electronics assembly. Elevate your connectivity standards with this essential component.