746-042-520-606

Heilind Number:EDA746-042-520-606
Manufacturer:EDAC
Manufacturer Number:746-042-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-520-606

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector. Featuring a sleek black design, it not only ensures a secure fit but also adds a touch of sophistication to your setup. With a current rating of 3 A, it offers reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and 42 positions, it enables seamless data transfer. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our full range of board-to-board PCB connectors for more options. Elevate your electronic designs with ease.