746-042-525-501

Heilind Number:EDA746-042-525-501
Manufacturer:EDAC
Manufacturer Number:746-042-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-525-501

Detailed Description

Introducing our 746-042-525-501 Press-fit Card Edge Connector, a top-of-the-line solution for seamless board-to-board connectivity. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional performance even in the most demanding environments. With a single row layout and a total of 42 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with this essential component from our extensive lineup of high-quality connectors.