746-042-525-506

Heilind Number:EDA746-042-525-506
Manufacturer:EDAC
Manufacturer Number:746-042-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage rating of 3 A. Boasting a single row configuration with 42 positions, a pitch of .125 inches, and row spacing of .25 inches, it offers optimal space-saving and compatibility. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in even the harshest environments. Trust in the 746-042-525-506 for superior connectivity in your PCB projects.