746-042-527-106

Heilind Number:EDA746-042-527-106
Manufacturer:EDAC
Manufacturer Number:746-042-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-527-106

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity and a current rating of 3 A. The connector's single row, 42-position layout, and .125 inch pitch offer versatile connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a wide range of applications. Trust in the quality and performance of this essential component, a must-have in any PCB assembly project.