746-042-527-201

Heilind Number:EDA746-042-527-201
Manufacturer:EDAC
Manufacturer Number:746-042-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-527-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its black housing constructed from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while a pitch of .125 inches and row spacing of .25 inches provide efficient PCB layout. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile solution for your board-to-board connectivity needs. Elevate your design with this essential component.