746-042-527-501

Heilind Number:EDA746-042-527-501
Manufacturer:EDAC
Manufacturer Number:746-042-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-527-501

Detailed Description

Introducing our 746-042-527-501 Press-fit Card Edge Connector, expertly designed for seamless connectivity in electronic devices. This sleek and durable connector in a striking black hue boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability and safety in operation. With a single row configuration and 42 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise PCB integration. Its straight mount orientation simplifies installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Upgrade your electronic systems with this high-performance Card Edge Connector.