746-042-527-506

Heilind Number:EDA746-042-527-506
Manufacturer:EDAC
Manufacturer Number:746-042-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-527-506

Detailed Description

Enhance your PCB connectivity with our 746-042-527-506 press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 42 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it allows for precise and efficient PCB mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in any environment. Trust in the quality and functionality of this connector for seamless board-to-board connections in your electronic projects. Welcome to a new era of connectivity.