746-042-527-606

Heilind Number:EDA746-042-527-606
Manufacturer:EDAC
Manufacturer Number:746-042-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a maximum amperage of 3A, it's suitable for a wide range of applications. Featuring two rows of high-quality Copper Alloy contacts, each with .125" pitch and .25" row spacing, it offers secure and efficient board-to-board connections. The straight mount orientation and 42 positions further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your setup with this essential component for seamless data transmission and power distribution.