746-042-540-206

Heilind Number:EDA746-042-540-206
Manufacturer:EDAC
Manufacturer Number:746-042-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of high-quality Copper Alloy contacts, it offers secure and reliable power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing, along with a total of 42 positions, ensure precise alignment and connectivity. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for demanding industrial environments.