746-042-540-501

Heilind Number:EDA746-042-540-501
Manufacturer:EDAC
Manufacturer Number:746-042-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-540-501

Detailed Description

Introducing our 746-042-540-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in your electronic devices. Designed for high-performance applications, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a power rating of 3 A and contact points crafted from Copper Alloy, you can trust in optimal conductivity and longevity. Featuring a single row design with 42 positions and a pitch of .125 inches, this connector offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installations. Trust in the 746-042-540-501 for efficient and dependable board-level connections in your next project.