746-042-540-506

Heilind Number:EDA746-042-540-506
Manufacturer:EDAC
Manufacturer Number:746-042-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-540-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. This sleek and durable connector, featuring a sleek black design, is meticulously crafted for optimal performance. With an impressive amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Boasting a single row configuration with 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for high-quality, high-performance connectivity in your PCB designs.