746-042-540-606

Heilind Number:EDA746-042-540-606
Manufacturer:EDAC
Manufacturer Number:746-042-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-540-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 42 positions, it provides ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation and .125-inch pitch make installation easy and efficient. Upgrade your board-to-board connections with this high-quality connector.