746-042-541-106

Heilind Number:EDA746-042-541-106
Manufacturer:EDAC
Manufacturer Number:746-042-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-541-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Engineered for reliability and durability, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row configuration and 42 positions, it offers ample connectivity options for various applications. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. The .125-inch pitch and .25-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Whether you're designing industrial machinery or consumer electronics, trust in the superior performance of our Press-fit Card Edge Connector to meet your connectivity needs.