746-042-541-206

Heilind Number:EDA746-042-541-206
Manufacturer:EDAC
Manufacturer Number:746-042-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-541-206

Detailed Description

Enhance connectivity in your PCB designs with our Press-fit Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a contact material of Copper Alloy, it guarantees seamless power transfer, while its double-row layout with 42 positions offers ample connectivity options. The .125-inch pitch and .25-inch row spacing allow for easy integration, and its straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your circuit boards with this high-quality component for seamless and efficient data transmission.