746-042-541-501

Heilind Number:EDA746-042-541-501
Manufacturer:EDAC
Manufacturer Number:746-042-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-541-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, ideal for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for reliability, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and 42 positions, it provides ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees optimal conductivity, while its .125-inch pitch and .25-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding environments. Trust in its straight mount orientation for secure and stable connections every time. Elevate your PCB assembly with this essential component, available now in our wide range of connector products.