746-042-541-506

Heilind Number:EDA746-042-541-506
Manufacturer:EDAC
Manufacturer Number:746-042-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-541-506

Detailed Description

Enhance your PCB connectivity with our 746-042-541-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers reliable power transfer with an amperage rating of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance. Featuring a single row layout with 42 positions and a pitch of .125 inches, it provides efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for secure and efficient board-to-board connections in your electronic projects.