746-042-541-606

Heilind Number:EDA746-042-541-606
Manufacturer:EDAC
Manufacturer Number:746-042-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-541-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and reliable component in classic black. Built for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 42 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .125 in and row spacing of .25 in, precise and secure connections are guaranteed. Designed for straight mount orientation, it fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential tool for any PCB assembly. Elevate your connection game with this high-quality component.