746-042-545-101

Heilind Number:EDA746-042-545-101
Manufacturer:EDAC
Manufacturer Number:746-042-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-545-101

Detailed Description

Introducing the 746-042-545-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With one row of 42 copper alloy contacts, it offers seamless connectivity with a pitch of .125 inches and row spacing of .25 inches. Designed for straight mount orientation, it guarantees easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to industrial automation. Trust in the quality and efficiency of the 746-042-545-101 for all your board-to-board PCB connection needs.