746-042-545-106

Heilind Number:EDA746-042-545-106
Manufacturer:EDAC
Manufacturer Number:746-042-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-545-106

Detailed Description

Introducing our 746-042-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector boasts a striking black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and performance in any application. With a single row configuration and 42 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .25 inches allow for precise and secure connections. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with the 746-042-545-106 and experience unparalleled quality and reliability.