746-042-545-206

Heilind Number:EDA746-042-545-206
Manufacturer:EDAC
Manufacturer Number:746-042-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-545-206

Detailed Description

Enhance your electronic connections with this sleek Press-fit Card Edge Connector. Its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable conductivity. Featuring two rows with a total of 42 positions, it offers ample space for your PCB connections. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential Board To Board PCB Connector.