746-042-545-501

Heilind Number:EDA746-042-545-501
Manufacturer:EDAC
Manufacturer Number:746-042-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-545-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections in electronic assemblies. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row configuration and a total of 42 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Engineered for precision, it boasts a pitch of .125 inches and a row spacing of .25 inches, facilitating easy installation. Its straight mount orientation further enhances versatility. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver high amperage performance, with a 3A capacity, making it perfect for powering various electronic devices. Upgrade your PCB connections with this essential component from our extensive lineup of connectors.