746-042-545-506

Heilind Number:EDA746-042-545-506
Manufacturer:EDAC
Manufacturer Number:746-042-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-545-506

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks good but also offers top-notch durability. Its single row design features 42 positions, perfect for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .125-inch pitch make installation a breeze. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic projects.