746-042-545-601

Heilind Number:EDA746-042-545-601
Manufacturer:EDAC
Manufacturer Number:746-042-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-545-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees high conductivity, while the double-row design with 42 positions allows for versatile connectivity. With a pitch of .125 inches and row spacing of .25 inches, precise installation is a breeze. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105°C) make it suitable for various applications. Elevate your connectivity solutions with this essential component.