746-042-553-101

Heilind Number:EDA746-042-553-101
Manufacturer:EDAC
Manufacturer Number:746-042-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-553-101

Detailed Description

Introducing our 746-042-553-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Engineered for high-performance applications, this connector boasts a striking black color and a single row design, accommodating 42 positions with precision. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and superior conductivity. With a pitch of .125 inches and row spacing of .25 inches, it facilitates seamless integration on PCBs. The straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Trust in the quality and versatility of this connector to meet your demanding connectivity needs.