746-042-553-201

Heilind Number:EDA746-042-553-201
Manufacturer:EDAC
Manufacturer Number:746-042-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-553-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for optimal functionality, it features a 2-row layout with 42 positions for seamless integration. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a contact material of Copper Alloy and a current rating of 3 A, this connector guarantees efficient power transmission. Its .125-inch pitch and .25-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.