746-042-553-206

Heilind Number:EDA746-042-553-206
Manufacturer:EDAC
Manufacturer Number:746-042-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-553-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, an essential component for seamless PCB integration. Designed with precision, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. The two-row configuration and 42 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, this connector is perfect for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic systems. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's toolkit.