746-042-553-601

Heilind Number:EDA746-042-553-601
Manufacturer:EDAC
Manufacturer Number:746-042-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a sleek black finish, it not only adds a touch of sophistication to your setup but also stands out for easy identification. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Boasting two rows of 42 positions each, it offers ample connectivity options while maintaining a compact .125-inch pitch. Its straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Elevate your connectivity with this high-performance component.