746-042-560-201

Heilind Number:EDA746-042-560-201
Manufacturer:EDAC
Manufacturer Number:746-042-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-560-201

Detailed Description

Upgrade your electronic connections with our 746-042-560-201 Press-fit Card Edge Connector. Designed for seamless integration into your PCB layout, this connector features high-quality construction with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and 42 positions, it provides ample connectivity for your devices. The black color adds a sleek touch to your design, while the .125 inch pitch and .25 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in any environment. Trust in its 3A amperage rating for efficient power transmission. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with confidence.