746-042-560-206

Heilind Number:EDA746-042-560-206
Manufacturer:EDAC
Manufacturer Number:746-042-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-042-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-042-560-206

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable connections in electronic devices. This high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 42 copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The precise pitch of .125 inches and row spacing of .25 inches allow for easy installation on PCBs. Its straight mount orientation is ideal for secure attachment, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for smooth and efficient board-to-board connections in your electronic designs.