746-043-520-101

Heilind Number:EDA746-043-520-101
Manufacturer:EDAC
Manufacturer Number:746-043-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-520-101

Detailed Description

Introducing our 746-043-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector, with its black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in any environment. Featuring copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. With a single row design and a pitch of .125 inches, it offers precise and secure connectivity for 43 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for your PCB assembly needs.