746-043-525-101

Heilind Number:EDA746-043-525-101
Manufacturer:EDAC
Manufacturer Number:746-043-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-525-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. This sleek black connector, featuring a single row of 43 positions, offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are ensured. Designed for straight mount orientation, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its 3A amperage rating and high-quality construction to elevate the performance of your devices. Upgrade to our Press-fit Card Edge Connector today and experience seamless connectivity like never before.