746-043-525-506

Heilind Number:EDA746-043-525-506
Manufacturer:EDAC
Manufacturer Number:746-043-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-525-506

Detailed Description

Introducing our 746-043-525-506 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with a single row of 43 positions, this connector is perfect for seamlessly linking your circuit boards. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The copper alloy contact material guarantees high conductivity, with a pitch of .125 inches and row spacing of .25 inches for precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to perform in even the most demanding environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and efficiency of our card edge connector.