746-043-527-506

Heilind Number:EDA746-043-527-506
Manufacturer:EDAC
Manufacturer Number:746-043-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-527-506

Detailed Description

Introducing the 746-043-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row layout with 43 positions, perfect for streamlined PCB integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a sleek aesthetic but also guarantees exceptional flame resistance. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers precise alignment and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 746-043-527-506 for efficient and dependable board-level connections.