746-043-540-101

Heilind Number:EDA746-043-540-101
Manufacturer:EDAC
Manufacturer Number:746-043-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-043-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-043-540-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row layout and 43 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .25 inches provide efficient signal transmission. Engineered for versatility, the connector is suitable for straight mounting orientation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in our Card Edge Connector to streamline your PCB connections with precision and performance.